395-056-559-878

Heilind Number:EDA395-056-559-878
Manufacturer:EDAC
Manufacturer Number:395-056-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-559-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a space-saving dual-row layout, with a pitch of .1 inch and row spacing of .2 inch. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in the harshest environments, with an operating temperature range of -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the copper alloy contact material guarantees optimal conductivity. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect solution for your PCB interconnection needs.