395-056-560-201

Heilind Number:EDA395-056-560-201
Manufacturer:EDAC
Manufacturer Number:395-056-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-201

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 56 high-quality copper alloy contacts, it facilitates efficient data transmission. The precise .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Trust in this connector for optimal functionality and seamless connectivity.