395-056-560-207

Heilind Number:EDA395-056-560-207
Manufacturer:EDAC
Manufacturer Number:395-056-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-207

Detailed Description

Enhance your circuit board connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 56 positions each, it offers ample connectivity options for your PCB. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your electronic projects with this essential component.