395-056-560-212

Heilind Number:EDA395-056-560-212
Manufacturer:EDAC
Manufacturer Number:395-056-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it provides durability and reliability for your electronic projects. Featuring two rows of 56 positions each, this connector offers ample connectivity options. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for a straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.