395-056-560-258

Heilind Number:EDA395-056-560-258
Manufacturer:EDAC
Manufacturer Number:395-056-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-258

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with 56 positions, ensuring seamless data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material ensures efficient conductivity, while the black housing adds a sleek touch to your setup. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component.