395-056-560-288

Heilind Number:EDA395-056-560-288
Manufacturer:EDAC
Manufacturer Number:395-056-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-288

Detailed Description

Enhance your PCB connectivity with this versatile 56-position board-to-board connector. Designed for seamless integration, it features a double-row configuration with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments. With copper alloy contacts, this connector guarantees efficient power delivery at an amperage of 3A. Its straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for seamless and dependable connectivity.