395-056-560-502

Heilind Number:EDA395-056-560-502
Manufacturer:EDAC
Manufacturer Number:395-056-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With a pitch of .1 inch and two rows for optimal organization, it offers 56 positions for secure connections. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Elevate your device's performance with this essential component.