395-056-560-802

Heilind Number:EDA395-056-560-802
Manufacturer:EDAC
Manufacturer Number:395-056-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-802

Detailed Description

Easily connect and secure your PCB components with this high-quality Card Edge Connector. Featuring 56 positions in a straight mount orientation with two rows for efficient integration, it ensures seamless communication between boards. The durable construction, made of UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless data transfer.