395-056-560-803

Heilind Number:EDA395-056-560-803
Manufacturer:EDAC
Manufacturer Number:395-056-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance 56-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power and data transmission. With a compact .1-inch pitch and dual-row configuration, it offers optimal space utilization and efficient signal routing. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for professional electronic assemblies, this straight-mount connector is a must-have for your next project. Elevate your connectivity standards with this essential component.