395-056-560-804

Heilind Number:EDA395-056-560-804
Manufacturer:EDAC
Manufacturer Number:395-056-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of 56 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile environments. Trust in this connector for efficient and reliable circuit board connections.