395-056-560-808

Heilind Number:EDA395-056-560-808
Manufacturer:EDAC
Manufacturer Number:395-056-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-808

Detailed Description

Effortlessly connect your circuit boards with our high-quality Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 56 positions across two rows, facilitating efficient data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating temperature range of -40 to 105°C makes it suitable for harsh environments. Trust in this connector for secure and efficient board-to-board connectivity.