395-056-560-858

Heilind Number:EDA395-056-560-858
Manufacturer:EDAC
Manufacturer Number:395-056-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-858

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to meet your connectivity needs with reliability and precision. Elevate your electronic designs with this essential component.