395-056-560-878

Heilind Number:EDA395-056-560-878
Manufacturer:EDAC
Manufacturer Number:395-056-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-560-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows and a total of 56 positions, it provides ample space for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with Copper Alloy contacts, it offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility and durability. Explore the potential of your electronic designs with this essential component.