395-057-520-102

Heilind Number:EDA395-057-520-102
Manufacturer:EDAC
Manufacturer Number:395-057-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 57 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while maintaining a sleek appearance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted from copper alloy, the contacts offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your PCB design with this essential component for seamless performance.