395-057-520-108

Heilind Number:EDA395-057-520-108
Manufacturer:EDAC
Manufacturer Number:395-057-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-520-108

Detailed Description

Enhance connectivity in your electronic devices with this 57-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, ensuring a secure and stable connection. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB layouts. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your system with this essential component for efficient data transfer and performance.