395-057-520-403

Heilind Number:EDA395-057-520-403
Manufacturer:EDAC
Manufacturer Number:395-057-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-520-403

Detailed Description

Enhance your connectivity with this Board to Board PCB Connector, an essential component for seamless data transfer in electronic devices. With 57 positions and a 3A amperage, it ensures reliable and efficient performance. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inches, it offers high conductivity and stability. Designed for straight mount orientation and with a row spacing of .2 inches, it facilitates easy integration into PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connection solutions with this high-quality connector.