395-057-520-404

Heilind Number:EDA395-057-520-404
Manufacturer:EDAC
Manufacturer Number:395-057-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-520-404

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, it features 57 positions for seamless integration. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Each contact is expertly crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers convenient and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your circuit boards with this essential component, ideal for professionals and DIY enthusiasts alike.