395-057-520-407

Heilind Number:EDA395-057-520-407
Manufacturer:EDAC
Manufacturer Number:395-057-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-520-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions in a single row, ensuring efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also meets stringent safety standards. Engineered with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Whether for industrial or consumer electronics, this connector is an essential component for your PCB assemblies. Upgrade your connectivity solutions with this versatile and robust connector.