395-057-520-458

Heilind Number:EDA395-057-520-458
Manufacturer:EDAC
Manufacturer Number:395-057-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a pitch of .1 inch, ensuring precise and reliable connections on your printed circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and row spacing of .2 inch offer convenience during installation. Crafted with copper alloy contacts, it provides efficient power transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance for seamless data and power transfer in your devices.