395-057-521-101

Heilind Number:EDA395-057-521-101
Manufacturer:EDAC
Manufacturer Number:395-057-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 57 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh conditions, with an operating temperature range of -40 to 105 °C. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications in the automotive, industrial, and telecommunications sectors. Upgrade your connectivity solutions with this versatile and efficient card edge connector.