395-057-521-102

Heilind Number:EDA395-057-521-102
Manufacturer:EDAC
Manufacturer Number:395-057-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-102

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with 57 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. The contact material of Copper Alloy guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, making it a versatile component for various applications in the realm of Products, Connectors, and PCB Connectors. Upgrade your connectivity solutions with this high-performance Card Edge Connector.