395-057-521-108

Heilind Number:EDA395-057-521-108
Manufacturer:EDAC
Manufacturer Number:395-057-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-108

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features 57 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Its straight mount orientation and compact design make it a versatile choice for your connectivity needs. Upgrade your PCB setup with this high-quality connector and experience seamless data transmission.