395-057-521-403

Heilind Number:EDA395-057-521-403
Manufacturer:EDAC
Manufacturer Number:395-057-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 57 positions, it offers ample space for secure and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for all your electronic projects. Perfect for a variety of applications, it's a must-have in any engineer's toolkit.