395-057-521-404

Heilind Number:EDA395-057-521-404
Manufacturer:EDAC
Manufacturer Number:395-057-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-404

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of high-quality Copper Alloy, guarantees efficient transmission of signals. With 57 positions and a pitch of .1 inches, this connector facilitates seamless integration on your circuit boards. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105°C, it offers dependable functionality in various settings. Trust this connector for robust and efficient board-to-board connectivity in your projects.