395-057-521-458

Heilind Number:EDA395-057-521-458
Manufacturer:EDAC
Manufacturer Number:395-057-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-458

Detailed Description

Effortlessly connect your PCB components with our Board To Board PCB Connector in Black. Designed for seamless integration, this connector features 57 positions in a single row with a .1-inch pitch. Crafted with precision, it ensures optimal conductivity with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing. With a low amperage of 3A, it guarantees safe and efficient performance. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its durability and connectivity for your electronic projects.