395-057-521-602

Heilind Number:EDA395-057-521-602
Manufacturer:EDAC
Manufacturer Number:395-057-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it a versatile choice for various applications. With 57 positions and a pitch of .1 inches, it offers ample room for efficient signal transmission. The contact material, made of durable copper alloy, ensures reliable conductivity. Crafted from UL 94V-0 thermoplastic polyester, the housing guarantees safety and durability even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component.