395-057-521-603

Heilind Number:EDA395-057-521-603
Manufacturer:EDAC
Manufacturer Number:395-057-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-603

Detailed Description

Enhance your electronic connections with this sleek and durable black Board To Board PCB Connector, designed for seamless integration in your PCB assemblies. With a straight mount orientation and a single row layout, it offers 57 positions for versatile connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission in compact spaces. Upgrade your device with this high-quality connector, ideal for various applications in the electronics industry.