395-057-521-604

Heilind Number:EDA395-057-521-604
Manufacturer:EDAC
Manufacturer Number:395-057-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-604

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Engineered for high performance, it features 57 positions with a single row for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your PCB assemblies with this high-quality connector for enhanced functionality and performance.