395-057-521-658

Heilind Number:EDA395-057-521-658
Manufacturer:EDAC
Manufacturer Number:395-057-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With 57 positions and a single row design, it offers ample connectivity options for your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for easy integration into your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Whether for commercial or industrial use, trust in this connector to deliver seamless performance every time. Elevate your connectivity solutions with this essential component.