395-057-521-688

Heilind Number:EDA395-057-521-688
Manufacturer:EDAC
Manufacturer Number:395-057-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-521-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge 57-position card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in even the most demanding environments. With a straight mount orientation and a pitch of .1 inches, it offers easy and secure installation. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports high-power applications. Whether you're designing industrial machinery or consumer electronics, this connector is the perfect solution. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Elevate your PCB assembly with this essential component.