395-057-523-101

Heilind Number:EDA395-057-523-101
Manufacturer:EDAC
Manufacturer Number:395-057-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-101

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. With a low amperage of 3A, it offers efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring 57 positions in a single row, it allows for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transfer. With a pitch of .1in and row spacing of .2in, it enables precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this high-quality connector.