395-057-523-112

Heilind Number:EDA395-057-523-112
Manufacturer:EDAC
Manufacturer Number:395-057-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 57 positions in a single row configuration, it offers seamless communication between PCBs. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your device connectivity with this essential component.