395-057-523-403

Heilind Number:EDA395-057-523-403
Manufacturer:EDAC
Manufacturer Number:395-057-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 57 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in various environments. Upgrade your connectivity solutions with this essential component.