395-057-523-404

Heilind Number:EDA395-057-523-404
Manufacturer:EDAC
Manufacturer Number:395-057-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-404

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions in a single row, ensuring optimal performance in a variety of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees durability and reliability. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.