395-057-523-658

Heilind Number:EDA395-057-523-658
Manufacturer:EDAC
Manufacturer Number:395-057-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-523-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions, ensuring ample room for your components. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Say goodbye to connectivity issues and elevate your PCB design with this high-performance connector.