395-057-524-101

Heilind Number:EDA395-057-524-101
Manufacturer:EDAC
Manufacturer Number:395-057-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-524-101

Detailed Description

Enhance your circuit connectivity with our Black Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row with 57 positions and a .1-inch pitch, this connector ensures precise and reliable contact for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing excellent conductivity over time. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze, making it ideal for various PCB applications. Elevate your design with this essential component for seamless data transfer and power distribution.