395-057-524-112

Heilind Number:EDA395-057-524-112
Manufacturer:EDAC
Manufacturer Number:395-057-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-524-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 57 positions with a pitch of .1 inches, ensuring secure and reliable connectivity. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for streamlined PCB assemblies. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance.