395-057-525-101

Heilind Number:EDA395-057-525-101
Manufacturer:EDAC
Manufacturer Number:395-057-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-101

Detailed Description

Introducing our 395-057-525-101 Black Card Edge Connector, a high-performance solution for seamless board-to-board connections. With an amperage rating of 3A, this connector ensures reliable power transmission in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 57 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission efficiency. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile and reliable in any application. Trust in the quality and performance of our Card Edge Connector for your electronic connectivity needs.