395-057-525-102

Heilind Number:EDA395-057-525-102
Manufacturer:EDAC
Manufacturer Number:395-057-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-102

Detailed Description

Introducing our sleek and efficient 395-057-525-102 Board To Board PCB Connector, the perfect solution for seamless connectivity in your electronic projects. Designed in a striking black color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a pitch of .1 inches, it offers precise and secure connections for up to 57 positions. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in the reliability and performance of the 395-057-525-102 for all your PCB connectivity needs.