395-057-525-108

Heilind Number:EDA395-057-525-108
Manufacturer:EDAC
Manufacturer Number:395-057-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-108

Detailed Description

Introducing the 395-057-525-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections for your electronic components. Featuring 57 positions in a single row, it allows for efficient data transfer within your circuit board. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Designed for straight mount orientation, this connector is easy to install and compatible with a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in harsh environmental conditions. Upgrade your PCB setup with the 395-057-525-108 and experience seamless connectivity like never before.