395-057-525-112

Heilind Number:EDA395-057-525-112
Manufacturer:EDAC
Manufacturer Number:395-057-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-112

Detailed Description

Introducing our high-performance Black Card Edge Connector, model number 395-057-525-112. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and a total of 57 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Its .1-inch pitch and .2-inch row spacing allow for precise and secure mounting. Trust in our connector for efficient and dependable performance in all your electronic applications.