395-057-525-402

Heilind Number:EDA395-057-525-402
Manufacturer:EDAC
Manufacturer Number:395-057-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-402

Detailed Description

Introducing the 395-057-525-402 Black Card Edge Connector, a premium solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row design with a total of 57 positions, allowing for efficient and reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring exceptional fire resistance and longevity. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and compatibility. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 395-057-525-402 for your connectivity needs, where quality meets performance.