395-057-525-404

Heilind Number:EDA395-057-525-404
Manufacturer:EDAC
Manufacturer Number:395-057-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-404

Detailed Description

Introducing our Black Board To Board PCB Connector, perfect for seamless and reliable connectivity in your electronic projects. With an amperage of 3 A, this connector is designed for high-performance applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring one row with 57 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. This connector is suitable for a wide range of operating temperatures, from -40 to 105 °C, making it ideal for use in various environments. Trust in the quality and performance of our Board To Board PCB Connector for your electronic assembly needs.