395-057-525-407

Heilind Number:EDA395-057-525-407
Manufacturer:EDAC
Manufacturer Number:395-057-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-407

Detailed Description

Introducing the 395-057-525-407, a cutting-edge black Card Edge Connector designed to revolutionize your PCB connectivity. With an ultra-efficient amperage of 3A, this connector guarantees optimal power transmission without compromising on safety. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring high-quality Copper Alloy contacts, it ensures long-lasting performance in even the most demanding environments. Boasting a single row layout with 57 positions and a pitch of .1 inches, it offers seamless integration into your circuitry with minimal space requirements. The straight mount orientation and precise row spacing of .2 inches further enhance its versatility. Rated for operation in temperatures ranging from -40 to 105°C, this connector is a reliable solution for industrial, automotive, and aerospace applications. Trust in the 395-057-525-407 for secure, high-speed, and efficient board-to-board connections. Elevate your connectivity experience with this essential component from our comprehensive range of PCB connectors.