395-057-525-412

Heilind Number:EDA395-057-525-412
Manufacturer:EDAC
Manufacturer Number:395-057-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-412

Detailed Description

Introducing our high-performance 395-057-525-412 Black Card Edge Connector, designed to meet your power connectivity needs with unrivaled efficiency. Boasting a robust amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and fire resistance. With a single row configuration and 57 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the 395-057-525-412 for seamless Board To Board PCB connections in your projects.