395-057-525-458

Heilind Number:EDA395-057-525-458
Manufacturer:EDAC
Manufacturer Number:395-057-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-458

Detailed Description

Introducing our 395-057-525-458 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring 57 positions in a single row with a pitch of .1 inch, this connector ensures precise and efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. The black color adds a touch of sophistication to any PCB assembly. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the 395-057-525-458 for high-performance connectivity in your projects.