395-057-525-488

Heilind Number:EDA395-057-525-488
Manufacturer:EDAC
Manufacturer Number:395-057-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-488

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-057-525-488. Designed for seamless board-to-board PCB connectivity, this connector features 57 positions arranged in a single row with a pitch of .1 inches, allowing for precise and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in harsh environments. Its straight mount orientation and row spacing of .2 inches ensure easy installation and compatibility with various PCB layouts. Trust in this connector for superior performance and longevity in your electronic projects.