395-057-525-603

Heilind Number:EDA395-057-525-603
Manufacturer:EDAC
Manufacturer Number:395-057-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-603

Detailed Description

Introducing the 395-057-525-603, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring 57 positions in a single row, this connector ensures efficient data transmission within your circuitry. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a contact material of copper alloy and a pitch of .1 inch, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, the 395-057-525-603 is the perfect solution for your connectivity needs. Trust in its exceptional performance and quality construction for seamless integration in your electronic projects. Elevate your connectivity experience with this essential component, available now in our comprehensive range of connectors.