395-057-525-658

Heilind Number:EDA395-057-525-658
Manufacturer:EDAC
Manufacturer Number:395-057-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-525-658

Detailed Description

Introducing our 395-057-525-658 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 57 positions and a pitch of .1 inch, it offers ample connectivity options with precision and efficiency. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and 1-row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality and versatility for all your PCB connection needs.