395-057-540-101

Heilind Number:EDA395-057-540-101
Manufacturer:EDAC
Manufacturer Number:395-057-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-057-540-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Black Board-to-Board Card Edge Connector. Engineered for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 57 positions spread across a single row and a .1-inch pitch, it ensures seamless integration on your circuit board. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup with this essential component.